807-038-522-208

Heilind Number:EDA807-038-522-208
Manufacturer:EDAC
Manufacturer Number:807-038-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-522-208

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5 A, it ensures efficient power delivery for your applications. The two-row design, with a pitch of .156 in and row spacing of .2 in, offers seamless integration onto your PCB. Made with high-quality copper alloy contacts, it guarantees secure and low-resistance connections. With 38 positions, this connector provides ample room for your circuitry needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Perfect for use in board-to-board PCB connections, it's an essential component for your electronic projects.