807-038-522-212

Heilind Number:EDA807-038-522-212
Manufacturer:EDAC
Manufacturer Number:807-038-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 38 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and industrial settings. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this high-quality card edge connector.