807-038-524-202

Heilind Number:EDA807-038-524-202
Manufacturer:EDAC
Manufacturer Number:807-038-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-524-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of copper alloy, ensuring reliable conductivity. With two rows of 38 positions each, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your electronic projects with this essential component.