807-038-524-204

Heilind Number:EDA807-038-524-204
Manufacturer:EDAC
Manufacturer Number:807-038-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-524-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-524-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a vibrant green hue that sets it apart. Designed for reliability, it offers a 5 A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector provides seamless integration for your electronic components. Featuring 38 positions in total, it enables efficient board-to-board connections with a straight mount orientation. Elevate your assembly process with this essential component in the realm of connectors.