807-038-525-101

Heilind Number:EDA807-038-525-101
Manufacturer:EDAC
Manufacturer Number:807-038-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With 38 positions in a single row and a pitch of .156 inches, it ensures seamless PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and broad operating temperature range of -40 to 105°C offer versatility in various applications. Trust in this component for secure and long-lasting board-to-board connectivity.