807-038-525-102

Heilind Number:EDA807-038-525-102
Manufacturer:EDAC
Manufacturer Number:807-038-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-525-102

Detailed Description

Enhance connectivity in high-temperature environments with this specialized Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 38 positions, it offers reliable contact with copper alloy terminals, ensuring efficient power delivery at up to 5A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs, while straight mount orientation allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust and secure board-to-board connections.