807-038-525-104

Heilind Number:EDA807-038-525-104
Manufacturer:EDAC
Manufacturer Number:807-038-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-525-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance even in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The single-row design with 38 positions and a pitch of .156 inches allows for efficient PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and durability.