807-038-525-107

Heilind Number:EDA807-038-525-107
Manufacturer:EDAC
Manufacturer Number:807-038-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-525-107

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even under extreme conditions. The single-row configuration with 38 copper alloy contacts guarantees efficient power delivery, with a 5A amperage rating meeting industry standards. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and secure connectivity on your PCB. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic application.