807-038-527-101

Heilind Number:EDA807-038-527-101
Manufacturer:EDAC
Manufacturer Number:807-038-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout and 38 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.