807-038-527-102

Heilind Number:EDA807-038-527-102
Manufacturer:EDAC
Manufacturer Number:807-038-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-527-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Featuring a vibrant green hue for easy identification, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durable performance even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for your circuitry. The copper alloy contact material guarantees reliable power transmission, with a rated amperage of 5A. Its 38 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.