807-038-527-104

Heilind Number:EDA807-038-527-104
Manufacturer:EDAC
Manufacturer Number:807-038-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-527-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for high-power applications. The single row, 38-position design offers seamless board-to-board connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Whether you're working in industrial settings or intricate electronic systems, this connector guarantees precision and efficiency. Available in a sleek green color, it's a standout component in any setup. Trust in our quality connectors for seamless performance every time.