807-038-527-107

Heilind Number:EDA807-038-527-107
Manufacturer:EDAC
Manufacturer Number:807-038-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-527-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Built for durability and reliability, this connector features a single-row design with 38 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures optimal performance in extreme environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and high-performance applications. Trust in our Straight Mount Orientation Card Edge Connector for seamless and efficient PCB integration.