807-038-527-108

Heilind Number:EDA807-038-527-108
Manufacturer:EDAC
Manufacturer Number:807-038-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it accommodates 38 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for industrial and commercial applications. Upgrade your setup with this versatile connector and experience enhanced performance and longevity.