807-038-531-103

Heilind Number:EDA807-038-531-103
Manufacturer:EDAC
Manufacturer Number:807-038-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 38 positions, each crafted with durable Copper Alloy contacts for optimal performance. Its straight mount orientation and .156-inch pitch offer easy installation and reliable operation. The housing, made of UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, perfect for industrial environments. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees stability and longevity in your electronic applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.