807-038-531-104

Heilind Number:EDA807-038-531-104
Manufacturer:EDAC
Manufacturer Number:807-038-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-531-104

Detailed Description

Upgrade your high-temperature PCB connections with our premium Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single-row layout with 38 positions, this connector offers seamless integration for streamlined circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power delivery with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your high-temperature PCB connections with our premium Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single-row layout with 38 positions, this connector offers seamless integration for streamlined circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power delivery with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications.