807-038-540-201

Heilind Number:EDA807-038-540-201
Manufacturer:EDAC
Manufacturer Number:807-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row layout and 38 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts ensure efficient power transmission, with a current rating of 5A. A pitch of .156 inches and row spacing of .2 inches make for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.