807-038-540-202

Heilind Number:EDA807-038-540-202
Manufacturer:EDAC
Manufacturer Number:807-038-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows of contact points made from Copper Alloy, it ensures reliable power transmission at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs with 38 positions for enhanced versatility. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various settings. Perfect for demanding applications, this connector is a must-have in your arsenal for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.