807-038-540-203

Heilind Number:EDA807-038-540-203
Manufacturer:EDAC
Manufacturer Number:807-038-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 38 positions, it offers ample room for secure connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component.