807-038-540-204

Heilind Number:EDA807-038-540-204
Manufacturer:EDAC
Manufacturer Number:807-038-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 38 positions, it offers ample connectivity for your circuitry. The contact material, made from Copper Alloy, ensures reliable and efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for even the most demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose straight mount orientation for ease of installation. Elevate your PCB assembly with this essential component.