807-038-540-208

Heilind Number:EDA807-038-540-208
Manufacturer:EDAC
Manufacturer Number:807-038-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its two rows of 38 positions each, with a pitch of .156 inches and row spacing of .2 inches, ensure precise and secure connectivity. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. With a 5A amperage rating and straight mount orientation, it offers efficient power transmission. Upgrade your PCB setups with this essential component, a must-have in any connector toolkit.