807-038-540-212

Heilind Number:EDA807-038-540-212
Manufacturer:EDAC
Manufacturer Number:807-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double-row configuration and 38 positions, it offers ample connectivity for your applications. The contact material is crafted from robust Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and electronic setups. Its straight mount orientation and precise pitch of .156 in guarantee secure and efficient board-to-board connections. Upgrade your PCB assembly with this top-of-the-line component.