807-038-541-101

Heilind Number:EDA807-038-541-101
Manufacturer:EDAC
Manufacturer Number:807-038-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 38 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures reliability in extreme operating conditions, with an amperage rating of 5 A. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation allows for easy setup, while the wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Explore our range of high-quality connectors to elevate your electronic projects.