807-038-541-102

Heilind Number:EDA807-038-541-102
Manufacturer:EDAC
Manufacturer Number:807-038-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-541-102

Detailed Description

Upgrade your system with this high temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Diallyl Phthalate housing ensures optimal safety. With a single row configuration and a total of 38 positions, this connector offers efficient connectivity for your PCB setup. Crafted from durable copper alloy, the contacts guarantee longevity and conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, it provides seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our wide range of connectors for more options to enhance your system.