807-038-541-103

Heilind Number:EDA807-038-541-103
Manufacturer:EDAC
Manufacturer Number:807-038-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-541-103

Detailed Description

Ensure reliable high-temperature connectivity with our High Temp Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or electronic devices, this connector's straight mount orientation and 5A amperage make it a versatile and dependable choice. Explore our diverse range of connectors to find the perfect fit for your project.