807-038-541-107

Heilind Number:EDA807-038-541-107
Manufacturer:EDAC
Manufacturer Number:807-038-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust durability. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where extreme conditions are a norm. Trust in our product for high-quality, high-amp connections that meet your performance needs.