807-038-541-108

Heilind Number:EDA807-038-541-108
Manufacturer:EDAC
Manufacturer Number:807-038-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-541-108

Detailed Description

Enhance PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and features a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, it ensures seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, offer easy and efficient installation. Upgrade your electronic systems with this essential piece from our extensive range of connectors.