807-038-542-201

Heilind Number:EDA807-038-542-201
Manufacturer:EDAC
Manufacturer Number:807-038-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-542-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, it features a vibrant green color, suitable for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliability even in harsh environments. Boasting two rows of copper alloy contacts, each capable of handling up to 5 A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 38 positions, offer ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for any project. Elevate your connectivity solutions with this high-quality Card Edge Connector.