807-038-542-202

Heilind Number:EDA807-038-542-202
Manufacturer:EDAC
Manufacturer Number:807-038-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-542-202

Detailed Description

Enhance your electronic connections with this high-quality High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features 38 positions, ensuring secure and efficient board-to-board connectivity. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting reliability, while the green color adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation is perfect for streamlined assembly processes. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.