807-038-542-207

Heilind Number:EDA807-038-542-207
Manufacturer:EDAC
Manufacturer Number:807-038-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. With a vibrant green color, this connector not only stands out visually but also meets stringent industry standards for durability and reliability. Featuring a 5A amperage capacity and constructed from UL 94V-0 Diallyl Phthalate housing material, it ensures optimal performance even in extreme operating conditions, with a wide temperature range of -40 to 105 °C. Its double-row design, with 38 positions and a .156-inch pitch, offers ample connectivity options for your circuit board layout. The copper alloy contact material guarantees excellent conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Whether you're working on telecommunications, industrial automation, or aerospace applications, this connector is an essential component for seamless board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.