807-038-545-101

Heilind Number:EDA807-038-545-101
Manufacturer:EDAC
Manufacturer Number:807-038-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-101

Detailed Description

Enhance your high-temperature circuitry with this cutting-edge Card Edge Connector. Designed for precision and durability, it boasts a vibrant Green color and a single row layout, housing 38 positions for seamless connectivity. Engineered with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in extreme conditions, withstanding temperatures as low as -40°C and as high as 105°C. The .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly, while the straight mount orientation offers versatile installation options. Trust in this connector for all your board-to-board PCB connection needs, guaranteeing optimal functionality and longevity for your electronic devices.