807-038-545-103

Heilind Number:EDA807-038-545-103
Manufacturer:EDAC
Manufacturer Number:807-038-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 38 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and rugged applications. The straight mount orientation simplifies installation, making it a versatile component in electronic assemblies. Trust in our connector for efficient and durable connectivity solutions.