807-038-545-104

Heilind Number:EDA807-038-545-104
Manufacturer:EDAC
Manufacturer Number:807-038-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in high-temperature environments. Its copper alloy contacts offer excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide a secure fit for your PCBs. With 38 positions in a single row configuration, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality. Upgrade your setup with this essential component.