807-038-545-107

Heilind Number:EDA807-038-545-107
Manufacturer:EDAC
Manufacturer Number:807-038-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 38 copper alloy contacts provide efficient power transmission, rated for up to 5 A. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient signal routing. Trust in this connector for secure and stable board-to-board connections in various electronic systems.