807-038-545-108

Heilind Number:EDA807-038-545-108
Manufacturer:EDAC
Manufacturer Number:807-038-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a single row layout with 38 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.