807-038-545-112

Heilind Number:EDA807-038-545-112
Manufacturer:EDAC
Manufacturer Number:807-038-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-545-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring a single row of 38 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation simplifies installation. Trust in this connector for efficient and secure connections in your PCB projects.