807-038-547-101

Heilind Number:EDA807-038-547-101
Manufacturer:EDAC
Manufacturer Number:807-038-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 38 positions, ensuring seamless data transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure and stable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With a contact material of Copper Alloy, it ensures efficient power delivery with a current rating of 5A. Whether you require straight or right-angle mounting, this connector provides flexibility to suit your specific application. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Elevate your PCB assembly with this reliable and high-performance Card Edge Connector.