807-038-547-103

Heilind Number:EDA807-038-547-103
Manufacturer:EDAC
Manufacturer Number:807-038-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-547-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row and 38 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the 5A amperage rating guarantees stable power delivery. Its .156-inch pitch and .2-inch row spacing make for easy integration, and the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connections.