807-038-547-107

Heilind Number:EDA807-038-547-107
Manufacturer:EDAC
Manufacturer Number:807-038-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-547-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuitry, offering 38 positions for secure connectivity. Crafted with copper alloy contacts, it guarantees reliable transmission and a current rating of 5A. The straight mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your PCB design with this essential component for efficient board-to-board connections.