807-038-547-108

Heilind Number:EDA807-038-547-108
Manufacturer:EDAC
Manufacturer Number:807-038-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-547-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 38 positions, allowing for seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both durability and compliance with safety standards. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, our connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for industrial, automotive, and aerospace applications. Elevate your PCB design with this essential component.