807-038-547-112

Heilind Number:EDA807-038-547-112
Manufacturer:EDAC
Manufacturer Number:807-038-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-547-112

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a copper alloy contact material, it guarantees efficient power transmission at an amperage of 5 A. The 38 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various connectivity needs. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.