807-038-553-101

Heilind Number:EDA807-038-553-101
Manufacturer:EDAC
Manufacturer Number:807-038-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-553-101

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a single row layout with 38 positions, ideal for seamless board-to-board connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. Featuring a right-angle mount orientation and operating temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential connector for efficient and secure electronic connections.