807-038-553-102

Heilind Number:EDA807-038-553-102
Manufacturer:EDAC
Manufacturer Number:807-038-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in your electronic assembly. Featuring a vibrant green color, this connector offers a single row layout with 38 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust performance even in demanding environments. The copper alloy contacts ensure superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for high-power applications. Its right-angle mount orientation facilitates easy installation on your PCB, making it a versatile choice for various connectivity needs. Trust in our Card Edge Connector to deliver optimal performance and durability in your electronic designs.