807-038-553-103

Heilind Number:EDA807-038-553-103
Manufacturer:EDAC
Manufacturer Number:807-038-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-553-103

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector. Designed for superior performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row and a total of 38 positions, it ensures secure and efficient connectivity on your PCB. The contact material is made of Copper Alloy, guaranteeing reliable signal transmission. Its right angle mount orientation and .156-inch pitch make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its quality and durability for your board-to-board PCB connections.