807-038-553-108

Heilind Number:EDA807-038-553-108
Manufacturer:EDAC
Manufacturer Number:807-038-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-553-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this green connector features a single row design with 38 contact positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connections. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent durability and flame resistance. Crafted from copper alloy, the contacts provide optimal conductivity. Perfect for right-angle mounting, it accommodates various PCB layouts. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.