807-038-554-101

Heilind Number:EDA807-038-554-101
Manufacturer:EDAC
Manufacturer Number:807-038-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 38 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior housing material with copper alloy contacts for efficient power transmission. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Perfect for demanding applications, this green connector is a essential component in ensuring seamless board-to-board connectivity.