807-038-554-102

Heilind Number:EDA807-038-554-102
Manufacturer:EDAC
Manufacturer Number:807-038-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a 5 A amperage rating and copper alloy contact material, it guarantees secure power transmission. The single-row design with 38 positions and a pitch of .156 inches offers efficient signal routing. Perfect for space-constrained applications, it supports right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Shop now and experience seamless board-to-board PCB connectivity.