807-038-554-104

Heilind Number:EDA807-038-554-104
Manufacturer:EDAC
Manufacturer Number:807-038-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Designed with precision and durability in mind, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safe and efficient operation even in demanding environments. With a single row layout and a total of 38 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Suitable for right-angle mounting, it provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and performance to meet your connectivity needs seamlessly.