807-038-554-107

Heilind Number:EDA807-038-554-107
Manufacturer:EDAC
Manufacturer Number:807-038-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-554-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and a single row configuration with 38 positions, ensuring seamless connectivity. Operating at an amperage of 5A and featuring durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliability even in the most demanding environments. Crafted with precision, the contacts are made of robust Copper Alloy, while the pitch and row spacing of .156 in and .2 in respectively ensure a secure fit. Its right-angle mount orientation offers versatility in installation, catering to various PCB layouts. With an impressive operating temperature range of -40°C to 105°C, this connector is ideal for applications requiring high performance and durability. Elevate your connectivity solutions with this essential component.