807-038-554-112

Heilind Number:EDA807-038-554-112
Manufacturer:EDAC
Manufacturer Number:807-038-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-554-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate in a striking Green color. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. The contact material is Copper Alloy, ensuring efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Perfect for industrial applications, it's a vital component for maintaining secure and stable board-to-board connections. Trust in its high-quality design to meet your connectivity needs with ease.