807-038-555-201

Heilind Number:EDA807-038-555-201
Manufacturer:EDAC
Manufacturer Number:807-038-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 38 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding industrial environments. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105 degrees Celsius, this connector guarantees stability and longevity. Perfect for a variety of applications, it's a must-have component for your PCB projects.